
The IDT23S09-1HPGG8 is a single circuit IC with a package quantity of 4000 units per reel. It features a PLL and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and is packaged in a TSSOP package for surface mount applications.
IDT IDT23S09-1HPGG8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S09-1HPGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
