The IDT23S09E-1HDC8 is a single PLL IC designed for clock applications. It operates at a maximum frequency of 133MHz and is packaged in a SOIC package, suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C. Although not RoHS compliant, this PLL IC is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |