
The IDT23S09E-1HPGI8 is a 200MHz LVTTL clock buffer with a TSSOP package. It operates over a temperature range of -40°C to 85°C. This device is designed for surface mount applications and is available in tape and reel packaging. The PLL function is enabled, and it is not RoHS compliant.
IDT IDT23S09E-1HPGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S09E-1HPGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
