Sign in to ask questions about the IDT IDT3CP0C02-18NSGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT3CP0C02-18NSGET technical specifications.
| Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT3CP0C02-18NSGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.