IC OSC PROG TIMER 48MHZ 4-VFQFPN
IDT IDT3CP0C02-48NSGET technical specifications.
| Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.
