Sign in to ask questions about the IDT IDT3CP0C02-8NSGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT3CP0C02-8NSGE technical specifications.
| Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT3CP0C02-8NSGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.