The IDT49FCT20805NDGI is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C. The device is available in a quantity of 100 per rail/tube packaging. It is part of the 49FCT series.
Checking distributor stock and pricing after the page loads.
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | 49FCT |
| RoHS | Compliant |