
IC CLK BUFFER 1:5 166MHZ 20SSOP
IDT IDT49FCT20805PYI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.