
The IDT49FCT3805APY8 is a dual flip-flop with LVTTL input and a maximum operating frequency of 100MHz. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a single SSOP package and is available on cut tape. It is not RoHS compliant.
IDT IDT49FCT3805APY8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.