IDT's IDT49FCT3805AQ is a dual LVTTL buffer with a maximum operating frequency of 100MHz. It is designed for surface mount applications and is packaged in a SSOP package. The device operates over a temperature range of 0 to 70°C. The IDT49FCT3805AQ is not RoHS compliant.
IDT IDT49FCT3805AQ technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT3805AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.