The IDT49FCT3805AQI is a dual 100MHz LVTTL flip-flop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SSOP package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT IDT49FCT3805AQI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.