
The IDT49FCT3805ASO is a dual LVTTL flip-flop with a maximum operating frequency of 100MHz. It is packaged in a SOIC package and is intended for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
IDT IDT49FCT3805ASO technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.