The IDT49FCT3805ASOG8 is a dual LVTTL flip-flop with a maximum operating frequency of 100MHz. It is packaged in a surface mount SOIC package and is suitable for use in temperatures between 0°C and 70°C. This device is RoHS compliant and is available in a single package quantity.
IDT IDT49FCT3805ASOG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.