The IDT49FCT3805ASOGI is a clock logic function device packaged in a SOIC package. It operates over a supply voltage range of 3V to 3.6V and is suitable for surface mount applications. The device can withstand temperatures between -40°C and 85°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 2.34mm |
| Length | 12.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |