
The IDT49FCT3805ASOGI8 is a dual flip-flop with LVTTL input and a maximum operating frequency of 100MHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is available in quantities of 1000 on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
