
The IDT49FCT3805ASOI8 is a dual LVTTL flip-flop with a maximum frequency of 100MHz. It is packaged in a surface mount SOIC package and has a operating temperature range of -40°C to 85°C. This device is not RoHS compliant and is available in quantities of 1000 per reel.
IDT IDT49FCT3805ASOI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.
