
The IDT49FCT3805BPY8 is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz. It is packaged in a surface mount SSOP package and is rated for operation between 0°C and 70°C. The device is available in quantities of 1500 per reel and is not RoHS compliant. It is part of the 49FCT series.
IDT IDT49FCT3805BPY8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.
