
The IDT49FCT3805BPYI8 is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The device is not RoHS compliant. The package quantity is 1500 units per reel.
IDT IDT49FCT3805BPYI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.