The IDT49FCT3805BQ is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz. It is packaged in a surface mount SSOP package and is suitable for use in temperatures ranging from 0°C to 70°C. The device is available in quantities of 55 per rail/Tube packaging. Note that this device is not RoHS compliant.
IDT IDT49FCT3805BQ technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.
