The IDT49FCT3805BQI is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C. The device is packaged in a SSOP package and is available in quantities of 55. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT49FCT3805BQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT3805BQI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT3805BQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.