
This dual flip-flop is designed for LVTTL input signals and operates at frequencies up to 166MHz. It is packaged in a surface mount SOIC package and is suitable for use in temperatures between 0°C and 70°C. The device is available in quantities of 1000 units per reel, packaged in tape and reel format.
IDT IDT49FCT3805BSO8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.