
IDT's 49FCT3805BSOG8 is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. It is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |