This dual LVTTL flip-flop from IDT features a maximum operating frequency of 166MHz and is packaged in the SOIC format for surface mount applications. The device is designed to operate over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
