IC CLK BUFFER 1:5 133MHZ 20SSOP
Checking distributor stock and pricing after the page loads.
IDT IDT49FCT3805DPYGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
No datasheet is available for this part.