The IDT49FCT3805PYGI8 is a dual LVTTL flip-flop with a maximum operating frequency of 100MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a 1500-count tape and reel. The device is RoHS compliant and features a SSOP package. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
IDT IDT49FCT3805PYGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
No datasheet is available for this part.