The IDT49FCT3805Q8 is a dual 100MHz LVTTL flip-flop in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C. This device is not RoHS compliant.
IDT IDT49FCT3805Q8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.