The IDT49FCT3805QG8 is a dual 100MHz LVTTL flip-flop packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C. This device is RoHS compliant and suitable for use in high-speed digital applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |