
The IDT49FCT3805SOI is a dual LVTTL flip-flop with a maximum operating frequency of 100MHz. It is packaged in a surface mount SOIC package and has a operating temperature range of -40°C to 85°C. This device is not RoHS compliant.
IDT IDT49FCT3805SOI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.