
The IDT49FCT805APY8 is a dual LVTTL flip-flop with a maximum operating frequency of 80MHz. It is designed for surface mount applications and has an operating temperature range of 0 to 70°C. The device is available in a tape and reel packaging format with 1500 units per package. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT49FCT805APY8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT805APY8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT805APY8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.