This IDT IC is a dual LVTTL circuit with a maximum operating frequency of 80MHz and a temperature range of -40°C to 85°C. It is packaged in a surface mount SSOP package and is available in quantities of 1500 per reel. The device is compliant with RoHS regulations and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT IDT49FCT805APYGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
No datasheet is available for this part.