
The IDT49FCT805ASO is a dual LVTTL IC with a maximum frequency of 80MHz, operating within a temperature range of 0°C to 70°C. It is packaged in a surface mount SOIC package. This IC is not RoHS compliant.
Sign in to ask questions about the IDT IDT49FCT805ASO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT805ASO technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT805ASO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
