
IDT's 49FCT805ASOGI8 is a dual LVTTL flip-flop with a maximum operating frequency of 80MHz and a maximum operating temperature of 85°C. It is packaged in a surface mount SOIC package. The device is RoHS compliant and available in a tape and reel packaging format with 1000 units per package. The 49FCT series is a family of flip-flops from IDT. The device is designed for use in high-speed digital circuits.
Sign in to ask questions about the IDT IDT49FCT805ASOGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT805ASOGI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT805ASOGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.