
The IDT49FCT805BTSO is a dual 100MHz LVTTL flip-flop in a SOIC package. It operates over a temperature range of 0-70°C. This device is designed for surface mount applications.
IDT IDT49FCT805BTSO technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.
