
The IDT49FCT805CTSOG8 is a dual LVTTL IC with a maximum frequency of 100MHz. It is designed for surface mount applications and operates over a temperature range of 0°C to 70°C. The IC is packaged in a SOIC package and is available in quantities of 1000. It is compliant with RoHS regulations.
IDT IDT49FCT805CTSOG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
No datasheet is available for this part.