The IDT49FCT805PYI8 is a dual LVTTL flip-flop with a maximum operating frequency of 80MHz and a maximum operating temperature of 85°C. It is packaged in a surface mount SSOP package and is available in quantities of 1500 per reel. The device is not RoHS compliant. It is designed for use in applications where high-speed data transfer is required.
Sign in to ask questions about the IDT IDT49FCT805PYI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT805PYI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT805PYI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.