
IDT's 49FCT805SOG8 is a dual LVTTL flip-flop with a maximum operating frequency of 80MHz. It is available in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of 0 to 70°C. The 49FCT805SOG8 is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the IDT IDT49FCT805SOG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT805SOG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT805SOG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.