
This dual flip-flop is designed for LVTTL input signals and operates at frequencies up to 80MHz. It is packaged in a surface mount SOIC package and is specified to operate over a temperature range of -40 to 85°C. The device is available in quantities of 37 per packaging unit, which can be either rail or tube packaged.
Sign in to ask questions about the IDT IDT49FCT805SOI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT805SOI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT805SOI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
