
The IDT49FCT805SOI8 is a dual LVTTL IC with a maximum operating frequency of 80MHz. It is available in a surface mount SOIC package. The device is rated for operation between -40°C and 85°C. The IC is not RoHS compliant. It is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the IDT IDT49FCT805SOI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT805SOI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT805SOI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.