
This dual TTL to TTL translator from IDT operates at frequencies up to 80MHz and is suitable for use in temperatures between 0°C and 70°C. It is available in a surface mount SOIC package. The device is not RoHS compliant.
Sign in to ask questions about the IDT IDT49FCT806ASO8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT49FCT806ASO8 technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT806ASO8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.