The IDT49FCT806BTQ8 is a 10-output logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V and has a quiescent current of 5uA. The device is packaged in a tape and reel format and features a propagation delay of 6ns. It is not RoHS compliant.
IDT IDT49FCT806BTQ8 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.