The IDT54FCT162244CTEB is a 4-element, 4-bit inverting buffer with a high level output current of 16mA. It operates within a temperature range of -55°C to 125°C and is packaged in a surface mount configuration. The device is available in a rail/Tube packaging format with 15 units per package. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | 16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |