The IDT54FCT16244CTEB is a 4-element inverting buffer with a high level output current of 48mA and a low level output current of 24mA. It operates over a temperature range of -55°C to 125°C and is mounted using a surface mount process. The device is packaged in a rail/Tube configuration with 15 units per package. It is not RoHS compliant.
IDT IDT54FCT16244CTEB technical specifications.
| High Level Output Current | 48mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.