The IDT54FCT16245TEB is a high-performance 8-bit dual inverting transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features high level output currents of up to 48mA and low level output currents of up to 24mA. The device is designed for surface mount applications and is packaged in a rail/Tube format with 15 units per package. The IDT54FCT16245TEB is not RoHS compliant.
IDT IDT54FCT16245TEB technical specifications.
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.