The IDT54FCT245DB is an 8-channel CMOS transceiver with a CDIP package and a operating temperature range of -55°C to 125°C. It operates at a supply voltage of 5V and has a propagation delay of 10ns. The device has a quiescent current of 500uA and is not RoHS compliant. It is a non-inverting, 3-state output type transceiver with a packaging style of rail/Tube.
Checking distributor stock and pricing after the page loads.
IDT IDT54FCT245DB technical specifications.
| Package/Case | CDIP |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |