The IDT54FCT273TLB is an 8-bit CMOS flip-flop with a positive edge trigger. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device has a high level output current of -12mA and a low level output current of 32mA. The flip-flop is packaged in a surface mount LCC package.
IDT IDT54FCT273TLB technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -12mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT IDT54FCT273TLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.