Latch Transparent 3-ST 8-CH D-Type 20-Pin LCC
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |