The IDT5991A-2JG is a single PLL circuit from IDT. It operates within a temperature range of 0 to 70°C and has a maximum frequency of 100MHz. The component is packaged in a LCC package and is designed for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 32 per packaging unit.
IDT IDT5991A-2JG technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5991A-2JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.