The IDT5991A-7JGI8 is a single PLL circuit with a maximum operating frequency of 100MHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is packaged in a LCC package and is available in quantities of 750. It is suitable for use in TTL input applications.
IDT IDT5991A-7JGI8 technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5991A-7JGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.