IDT's 5P49EE602NLGI is a single crystal oscillator with a maximum frequency of 120MHz. It is packaged in a QFN package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is available in quantities of 75 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |