The IDT5P49V5901A000NLGI8 is a single crystal oscillator with a maximum frequency of 350MHz. It operates within a temperature range of -40°C to 85°C. The oscillator is designed for surface mount applications. The device is packaged in tape and reel quantities of 2500 units. The IDT5P49V5901A000NLGI8 features a phase-locked loop (PLL) for stable operation.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | VersaClock® 5 |
| RoHS | Compliant |